LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-20-06-G-D-329-172 product image
Images for reference only

Samtec TW-20-06-G-D-329-172RoHS

Manufacturer
MPN
TW-20-06-G-D-329-172
LCSC Part #
C7371273
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 40 Position 2mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec TW-20-06-G-D-329-172
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins40P
Contact PlatingGold
Pitch2mm
Number of Rows2
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.5756$ 22.58
200+$ 9.0093$ 1801.86
500+$ 8.7077$ 4353.85
1,000+$ 8.5585$ 8558.50
Standard Packaging14/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.