LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLTEK HT24LC64 product image
  • HT24LC64 thumbnail 1
  • HT24LC64 thumbnail 2
  • HT24LC64 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOLTEK HT24LC64RoHS

Manufacturer
HOLTEKAsian Brands
MPN
HT24LC64
LCSC Part #
C73710
Packaging
SOP-8
Customer #
Key Attributes
CMOS 64K 2-Wire Serial EEPROM
Datasheetpdf iconHOLTEK HT24LC64
In-Stock: 8,405
8,405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1845$ 0.92
50+$ 0.1488$ 7.44
150+$ 0.1335$ 20.03
500+$ 0.1144$ 57.20
2,500+$ 0.0968$ 242.00
5,000+$ 0.0917$ 458.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHOLTEK
PackagingSOP-8
Memory Size64Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)40 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HT24LC64 is a 64K-bit 2-wire serial read/write non-volatile memory device using the CMOS foating gate process. Its 65536 bits of memory are organized into 8192 words and 8 bits per word. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. Up to eight HT24LC64 devices may be connected to the same two-wire bus. The HT24LC64 has high reliability endurance of 1M erase/write cycles and 40-year data retention.

Features

AI Translation
  • Operating voltage: 1.8V ~ 5.5V for temperature -40℃ to +85℃
  • Low power consumption - Operation: 5mA max. - Standby: 3μA max.
  • Internal organization: 8192 x 8
  • 2-wire serial interface
  • Write cycle time: 5ms max.
  • Automatic erase-before-write operation
  • Partial page write allowed
  • 32-byte Page Write Mode
  • Write operation with built-in timer
  • Hardware controlled write protection
  • 40-year data retention 10^6 rewrite cycles per word
  • 8-pin SOP package