LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON SS-10-3 product image
Images for reference only

OMRON SS-10-3RoHS

Manufacturer
MPN
SS-10-3
LCSC Part #
C7369763
Packaging
-
Customer #
Key Attributes
Round Plunger SPST-NO 250V Limit Switches RoHS
Datasheetpdf iconOMRON SS-10-3
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1582$ 4.16
10+$ 4.0664$ 40.66
30+$ 4.0051$ 120.15
100+$ 3.9439$ 394.39
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Operating Temperature-25℃~+85℃
Actuator StyleRound Plunger
CircuitSPST-NO
Voltage Rating (AC)250V