VISHAY SS12P4C-M3/86A
| Manufacturer | |
| Mfr. Part # | SS12P4C-M3/86A |
| LCSC Part # | C7368999 |
| Package | TO-277A |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V TO-277A |
| Description | Diode Array 1 Pair Common Cathode 40V 12A Surface Mount TO-277A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | VISHAY | |
| Package | TO-277A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5589 | $ 0.56 |
10+ | $ 0.4433 | $ 4.43 |
30+ | $ 0.3942 | $ 11.83 |
100+ | $ 0.3325 | $ 33.25 |
500+ | $ 0.3056 | $ 152.80 |
1,500+ | $ 0.2898 | $ 434.70 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$