LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSV 0512D product image
Images for reference only

TRACO POWER TSV 0512D

Manufacturer
MPN
TSV 0512D
LCSC Part #
C7365670
Packaging
SMD-10P,15.2x8mm
Customer #
Key Attributes
12V 4.5V~5.5V SMD-10P,15.2x8mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TSV 0512D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.1211$ 40.12
200+$ 16.0091$ 3201.82
500+$ 15.4742$ 7737.10
1,000+$ 15.2091$ 15209.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-10P,15.2x8mm
Number of Outputs2
Iout40mA
Output Voltage12V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Voltage - Supply4.5V~5.5V
Conversion Efficiency78%
Output Power960mW

Introduction

AI Translation

TSV series are miniature, 1W DC/DC-converters with high isolation in a SMD package. The devices can be soldered without any problems in a high temperature lead free solder process. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial and telecom field.

Features

AI Translation
  • SMD package (SOIC-22)
  • Isolated single and dual output models
  • 1:1 isolation 2000 VDC
  • High efficiency up to 81%
  • Extended temperature range -40°C to +85°C
  • High accuracy of pin co-planarity
  • Available in tape and reel package
  • Lead free design, RoHS compliant

Applications

AI Translation
  • industrial
  • telecom