LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TRV 2-2411M product image
  • TRV 2-2411M thumbnail 1
  • TRV 2-2411M thumbnail 2
  • TRV 2-2411M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TRV 2-2411MRoHS

Manufacturer
MPN
TRV 2-2411M
LCSC Part #
C7365541
Packaging
SIP,19.6x9.9mm
Customer #
Key Attributes
SIP,19.6x9.9mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TRV 2-2411M
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 35.7735$ 35.77
30+$ 34.1165$ 1023.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,19.6x9.9mm
Vin19.2V~28.8V
Ripple Noise100mVp-p
Vout5V
Operating Temperature-40℃~+80℃
Quiescent Supply Current3mA
Capacitive Load(Max)820uF
Number of Outputs1
Iout400mA
Frequency - Switching180kHz~360kHz
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power2W
Conversion Efficiency80%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The TRV 2M is a series of 2 Watt DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000 VAC for medical and industrial applications. The series offers a 1.5:1 input voltage range with a nominal input ranging between 5 and 24 VDC. With a continuous short circuit protection and a low leakage current of less than 2 μA, this converter is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides great level of regulation without affecting the cost efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor. With an operating temperature range from -40 to +80°C without derating and certifications acc. IEC/EN/ES 60601-1 3rd ed. for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.

Features

AI Translation
  • I/O isolation 5000 VAC (reinforced)
  • Wide 1.5:1 input voltage range
  • Operating temperature range -40 to +80°C without derating
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1
  • Short circuit protection
  • Regulated outputs
  • Low leakage current < 2 μA
  • Efficiency up to 84%
  • Operation up to 5000 m altitude

Applications

AI Translation
  • Medical applications
  • Industrial applications