EATON TR-1245UMFF4-R
| Manufacturer | |
| MPN | TR-1245UMFF4-R |
| LCSC Part # | C7365155 |
| Packaging | SMD,12x4.5mm |
| Customer # | |
| Key Attributes | 100A Surface Mount Fuse 4A SMD,12x4.5mm Fuses RoHS |
| Datasheet | EATON TR-1245UMFF4-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,12x4.5mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 350V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,12x4.5mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 350V;250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12.5×4.8×4.8mm SMT package, compliant with IEC60127-4 universal modular fuse standard
- Fast-acting
- Square fuse rated at 350Vac/250Vdc
- Square ceramic body with end cap design
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Power Supply
- White Goods
- Lighting Systems
- Industrial Equipment
- Lighting Ballasts
- AC/DC Adapter Primary Protection
- Medical Equipment
- Battery Protection
- LCD Monitors
- Office Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2551 | $ 0.26 |
| 200+ | $ 0.1018 | $ 20.36 |
| 500+ | $ 0.0984 | $ 49.20 |
| 1,000+ | $ 0.0967 | $ 96.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,12x4.5mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 350V;250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | SMD,12x4.5mm | |
| Melting I2t | - | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4.5mm | |
| Width | 4.5mm | |
| Type | Surface Mount Fuse | |
| Length | 12mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 350V;250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12.5×4.8×4.8mm SMT package, compliant with IEC60127-4 universal modular fuse standard
- Fast-acting
- Square fuse rated at 350Vac/250Vdc
- Square ceramic body with end cap design
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Power Supply
- White Goods
- Lighting Systems
- Industrial Equipment
- Lighting Ballasts
- AC/DC Adapter Primary Protection
- Medical Equipment
- Battery Protection
- LCD Monitors
- Office Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

