LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS71550DCKRM3 product image
Images for reference only

TI TPS71550DCKRM3RoHS

Manufacturer
MPN
TPS71550DCKRM3
LCSC Part #
C7364839
Packaging
SC-70-5
Customer #
Key Attributes
50-mA, 24-V, 3.2-μA Quiescent Current, Low-Dropout Linear Regulator
Datasheetpdf iconTI TPS71550DCKRM3
In-Stock: 142
142 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5192$ 0.52
10+$ 0.5078$ 5.08
30+$ 0.4997$ 14.99
100+$ 0.4916$ 49.16
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSC-70-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2uA
Output ConfigurationPositive
Operating Voltage24V
Output Current50mA
Output TypeFixed
FeaturesBuilt-in soft-start;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS715 low-dropout (LDO) linear voltage regulator is low quiescent current device that offers the benefits of a wide input voltage range and low-power operation in miniaturized packaging. Thus, the TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers. The TPS715 is available in both fixed and adjustable versions. For more flexibility or higher output voltages, the adjustable version uses feedback resistors to set the output voltage from 1.205 V to 15 V. The TPS715 LDOs support a low dropout of typically 415 mV at 50 mA of load current. The low quiescent current (3.2 μA typically) is stable over the entire range of output load current (0 mA to 50 mA). The TPS715 also features an internal soft-start to lower the inrush current. The built-in overcurrent limit helps protect the regulator in the event of a load short or fault.

Features

AI Translation
  • Input voltage range: 2.5 V to 24 V (30 V max for new chip only)
  • Available output voltage options:
    • Fixed: 1.8 V to 5 V
    • Adjustable: 1.205 V to 15 V
  • Output current: Up to 50 mA
  • Very low IQ: 3.2 μA at 50 mA load current
  • Stable with output capacitor ≥0.47 μF
  • Overcurrent protection
  • Package: 5-pin SC70 (DCK)
  • Operating junction temperature: -40°C to +125°C

Applications

AI Translation
  • Home and building automation
  • Retail automation and payment
  • Grid infrastructure
  • Medical applications
  • Lighting applications