LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED SMA281YG G/W product image
Images for reference only

American Opto Plus LED SMA281YG G/WRoHS

Manufacturer
MPN
SMA281YG G/W
LCSC Part #
C7363442
Packaging
SMD-10P
Customer #
Key Attributes
Yellow Green 1 70mW Common Anode 0.28 SMD-10P LED Character and Numeric RoHS
Datasheetpdf iconAmerican Opto Plus LED SMA281YG G/W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9489$ 1.95
200+$ 0.7775$ 155.50
500+$ 0.7517$ 375.85
1,000+$ 0.7396$ 739.60
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingSMD-10P
Illumination ColorYellow Green
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation70mW
LED PolarityCommon Anode
Operating Temperature-40℃~+105℃
Height-
Digit/Alpha Size(inch)0.28
Width-
Length-
Forward Voltage Drop2.1V
Light Intensity7mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

SMA281YG G/W and SMC281YG G/W are single 7-segment displays with a 0.28 inch (7.0mm) digit height. These devices feature ultra-bright yellow-green LED chips made of AlGaInP on a transparent GaAs substrate. The displays have a gray surface with white segments.

Features

AI Translation
  • Digit height 0.28 inch (7.0mm)
  • SMD type
  • Low current operation
  • Gray surface, white segments
  • RoHS compliant, lead-free