VISHAY TLUG2401
| Hersteller | |
| Herst.-Teilenr. | TLUG2401 |
| LCSC-Nr. | C7361711 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | LED EMERALD GREEN GREEN DIFFUSED LENS TH |
| Datenblatt | VISHAY TLUG2401 |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 40° | |
| Luminous Intensity | 12mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 40° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 12mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Three colors
- For DC and pulse operation
- Luminous intensity categorized
- End-to-end stackable in center-to-center spacing of 0.1" (2.54 mm)
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Anwendungen
KI-Übersetzung
- General indicating and lighting purposes
Vorrätig: 90
90 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.572 | $ 0.57 |
| 10+ | $ 0.4655 | $ 4.66 |
| 30+ | $ 0.413 | $ 12.39 |
| 100+ | $ 0.3589 | $ 35.89 |
| 500+ | $ 0.3278 | $ 163.90 |
| 1,000+ | $ 0.3114 | $ 311.40 |
Standardgehäuse5000/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 40° | |
| Luminous Intensity | 12mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 40° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 12mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Three colors
- For DC and pulse operation
- Luminous intensity categorized
- End-to-end stackable in center-to-center spacing of 0.1" (2.54 mm)
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Anwendungen
KI-Übersetzung
- General indicating and lighting purposes
C7361711 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TLHG4200 | VISHAY | Through Hole | 2,304 | $ 0.6244 | ||
| TLHG4205 | VISHAY | Through Hole | 8 | $ 0.6597 | ||
| TLHG6400-CS12Z | VISHAY | Through Hole | 0 | $ 0.2781 | ||
| TLHG4201 | VISHAY | Through Hole | 0 | $ 0.8948 | ||
| TLHG5400-AS12Z | VISHAY | Through Hole | 0 | $ 0.2483 | ||
| TLUG2400 | VISHAY | Through Hole | 0 | $ 0.4192 | ||
| 5219638F | Dialight | Through Hole | 0 | $ 0.5426 | ||
| WP934MD/2GD | Kingbright | Through Hole | 0 | $ 0.9181 | ||
| DE2SGD | Kingbright | Through Hole | 0 | $ 1.4 | ||
| 5510209010F | Dialight | Through Hole | 0 | $ 1.3208 |



