TOSHIBA TLP267J(TPR,E
| Manufacturer | |
| MPN | TLP267J(TPR,E |
| LCSC Part # | C7361661 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | 500V/us 30mA 1.27V TRIAC SOIC-4-175mil Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-4-175mil | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Static dv/dt | 500V/us | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 30mA | |
| Voltage - Forward(Vf) | 1.27V | |
| Load Voltage | - | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP267J consists of a non zero crossing photo triac, optically coupled to an infrared LED. The TLP267J is housed in the SO6 package and guarantees a creepage distance of 5.0 mm (min), a clearance of 5.0 mm (min) and internal isolation thickness of 0.4 mm (min). Therefore, the TLP267J meets the reinforced insulation class requirements of international safety standards.
Features
AI Translation
- Peak off-state voltage: 600 V (min)
- Non zero crossing functionary (NZC)
- Trigger LED current: 3 mA (max)
- On-state current: 70 mA (max)
- Isolation voltage: 3750 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Thailand Factory
Applications
AI Translation
- Triac Drivers
- Programmable Logic Controllers (PLCs)
- AC-Output Modules
- Solid-State Relays
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6925 | $ 0.69 |
| 10+ | $ 0.553 | $ 5.53 |
| 30+ | $ 0.4841 | $ 14.52 |
| 100+ | $ 0.4152 | $ 41.52 |
| 500+ | $ 0.3751 | $ 187.55 |
| 1,000+ | $ 0.3527 | $ 352.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

