LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TF4152J32K7680R product image
Images for reference only

CTS TF4152J32K7680RRoHS

Manufacturer
MPN
TF4152J32K7680R
LCSC Part #
C7361202
Packaging
SMD4115-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 9pF 70kΩ SMD4115-2P
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD4115-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece