LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEM 3-0512N product image
  • TEM 3-0512N thumbnail 1
  • TEM 3-0512N thumbnail 2
  • TEM 3-0512N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEM 3-0512NRoHS

Manufacturer
MPN
TEM 3-0512N
LCSC Part #
C7361013
Packaging
DIP,32x20mm
Customer #
Key Attributes
DIP,32x20mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TEM 3-0512N
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.8311$ 24.83
10+$ 24.0815$ 240.82
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,32x20mm
Number of Outputs1
Iout250mA
Output Voltage Accuracy±2%
Vin4.5V~5.5V
Ripple Noise30mVp-p
Vout12V
Operating Temperature-40℃~+85℃
Frequency - Switching300kHz
Quiescent Supply Current90mA
FeaturesShort Circuit Protection;Automatic fault recovery;Over Current Protection;Light load efficient mode
Conversion Efficiency78%
Capacitive Load(Max)100uF

Introduction

AI Translation

The TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package. They offer tight output regulation and very low output noise. Operating temperature range is -40°C to +85°C. This product series provides a cost effective solution for many industrial or consumer electronics applications.

Features

AI Translation
  • Cost optimized design in DIP-24 package
  • Fully regulated output
  • Output ripple & noise 30 mVp-p typ
  • Short circuit protection
  • Operating temperature range -40°C to +75°C at full load
  • I/O isolation 1,500 VDC
  • Input filter meet EN 55022, class A
  • No minimum load required
  • Industry standard pinout

Applications

AI Translation
  • Industrial electronics applications
  • Consumer electronics applications