TRACO POWER TDN 5-2423WI
| Manufacturer | |
| MPN | TDN 5-2423WI |
| LCSC Part # | C7360826 |
| Packaging | DIP,13.2x9.1mm |
| Customer # | |
| Key Attributes | 15V 36V DIP,13.2x9.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,13.2x9.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 440uF | |
| Number of Outputs | 2 | |
| Iout | 168mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 84% | |
| Output Power | 5W | |
| Length | 13.2mm | |
| Width | 9.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,13.2x9.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 440uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 168mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 84% | |
| Output Power | 5W | |
| Length | 13.2mm | |
| Width | 9.1mm |
Introduction
The TDN 5WI Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1'600 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Features
- Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +75°C
- Short circuit protection
- Remote On/Off
- Designed to meet UL 62368-1 (UL 60950-1)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.6098 | $ 34.61 |
| 20+ | $ 33.0071 | $ 660.14 |
Standard Packaging20/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,13.2x9.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 440uF | |
| Number of Outputs | 2 | |
| Iout | 168mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 84% | |
| Output Power | 5W | |
| Length | 13.2mm | |
| Width | 9.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,13.2x9.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 440uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 168mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Conversion Efficiency | 84% | |
| Output Power | 5W | |
| Length | 13.2mm | |
| Width | 9.1mm |
Introduction
The TDN 5WI Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1'600 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Features
- Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +75°C
- Short circuit protection
- Remote On/Off
- Designed to meet UL 62368-1 (UL 60950-1)
C7360826 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



