TOSHIBA TC7SET32FU,LJ(CT
| Manufacturer | |
| MPN | TC7SET32FU,LJ(CT |
| LCSC Part # | C7360615 |
| Packaging | SSOP-5 |
| Customer # | |
| Key Attributes | 2-Input OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-5 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | TC7SET Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V~4.5V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 0V~100mV;360mV | |
| Propagation Delay | 4.2ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125℃
- High-speed operation: tpd = 4.2 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
- Low power consumption: ICC = 2.0 μA (max.) (Ta = 25℃)
- TTL output compatible: VIL = 0.8 V (max.), VIH = 2.0 V (min.)
- 5.5 V tolerant inputs
- Balanced propagation delay: tp(LH) ≈ tp(HL)
In-Stock: 2,710
2,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1024 | $ 0.51 |
| 50+ | $ 0.0801 | $ 4.01 |
| 150+ | $ 0.069 | $ 10.35 |
| 500+ | $ 0.0606 | $ 30.30 |
| 3,000+ | $ 0.054 | $ 162.00 |
| 6,000+ | $ 0.0506 | $ 303.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-5 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | TC7SET Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V~4.5V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 0V~100mV;360mV | |
| Propagation Delay | 4.2ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125℃
- High-speed operation: tpd = 4.2 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
- Low power consumption: ICC = 2.0 μA (max.) (Ta = 25℃)
- TTL output compatible: VIL = 0.8 V (max.), VIH = 2.0 V (min.)
- 5.5 V tolerant inputs
- Balanced propagation delay: tp(LH) ≈ tp(HL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



