LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse SI-50154-F product image
Images for reference only

Bel Fuse SI-50154-FRoHS

Manufacturer
MPN
SI-50154-F
LCSC Part #
C7360534
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Right Angle Gold Copper alloy RJ45 Jack Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
Datasheetpdf iconBel Fuse SI-50154-F
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0797$ 8.08
10+$ 6.9523$ 69.52
50+$ 6.2662$ 313.31
100+$ 5.6903$ 569.03
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerBel Fuse
PackagingThrough Hole
Number of Ports1
ShieldingShielded
Mounting TypeRight Angle
Contact PlatingGold
Contact MaterialCopper alloy
Connector TypeRJ45 Jack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.