LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL SDM30-24S12 product image
Images for reference only

MEAN WELL SDM30-24S12

Manufacturer
MEAN WELLAsian Brands
MPN
SDM30-24S12
LCSC Part #
C7356831
Packaging
DIP,50.8x50.8mm
Customer #
Key Attributes
DIP,50.8x50.8mm DC DC Converters RoHS
DatasheetMEAN WELL SDM30-24S12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5965$ 19.60
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerMEAN WELL
PackagingDIP,50.8x50.8mm
conversion typeDC-DC
Power30W
efficiency82%
typeIsolation module
Installation MethodPCBWeld
application typeITE(Universal)
Maximum output current2.5A
input voltage18~36V
Output count1

Features

AI Translation
  • Wide 2:1 DC input range
  • In/out capacitance 1000pF
  • Protections: Short circuit / Overload / Over voltage
  • 1000VDC I/O isolation for D/D
  • Cooling by free air convection
  • Built-in remote ON-OFF control
  • 100% full load burn-in test
  • Fixed switching frequency at 225KHz
  • Low cost
  • High reliability