ChromeLED SDDC30Y2W
| Hersteller | |
| Herst.-Teilenr. | SDDC30Y2W |
| LCSC-Nr. | C7356739 |
| Verp. | SMD-10P |
| Kundennummer | |
| Hauptmerkm. | Yellow 2 70mW Common Cathode 0.3 SMD-10P LED Character and Numeric RoHS |
| Datenblatt | ChromeLED SDDC30Y2W |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | ChromeLED | |
| Verp. | SMD-10P | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | ChromeLED | |
| Verp. | SMD-10P | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Viewing angle tolerance: -10 / +5 degrees
- Typical electro-optical characteristics curves (25℃, free air temperature, unless otherwise specified)
- Lead-free reflow soldering profile
- Basic soldering iron specifications: ≤4 seconds at 260℃. If temperature is higher, time should be shorter (reduce 1 second for every 10℃ increase). Soldering iron power should be less than 15W with controllable temperature. Device surface temperature should be below 230℃
- Customer must complete rework within 5 seconds at 260℃. Soldering iron tip must not contact copper foil
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | ChromeLED | |
| Verp. | SMD-10P | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Character and Numeric | |
| Hersteller | ChromeLED | |
| Verp. | SMD-10P | |
| Illumination Color | Yellow | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Viewing angle tolerance: -10 / +5 degrees
- Typical electro-optical characteristics curves (25℃, free air temperature, unless otherwise specified)
- Lead-free reflow soldering profile
- Basic soldering iron specifications: ≤4 seconds at 260℃. If temperature is higher, time should be shorter (reduce 1 second for every 10℃ increase). Soldering iron power should be less than 15W with controllable temperature. Device surface temperature should be below 230℃
- Customer must complete rework within 5 seconds at 260℃. Soldering iron tip must not contact copper foil
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

