EATON SD8350-101-R
| Manufacturer | |
| MPN | SD8350-101-R |
| LCSC Part # | C7356603 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 100uH 800mA 360mΩ |
| Datasheet | EATON SD8350-101-R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 800mA | |
| Inductance | 100uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 360mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 800mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 360mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4947 | $ 0.49 |
| 200+ | $ 0.1989 | $ 39.78 |
| 750+ | $ 0.1924 | $ 144.30 |
| 1,500+ | $ 0.1875 | $ 281.25 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 800mA | |
| Inductance | 100uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 360mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 800mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.3A | |
| DC Resistance(DCR) | 360mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YPRH8D43-101M | YJYCOIN | SMD,8x8mm | 655 | $ 0.2755 | ||
| XRRH8D43-101M | XR | SMD,8x8mm | 130 | $0.1785 $0.1878 | ||
| SDRH.1205BA.NLF101MT00 | SOREDE | SMD-4P,12.2x12.2mm | 187 | $0.3751 $0.4748 | ||
| XRCD77-101K | XR | SMD,7.8x7.3mm | 415 | $0.1068 $0.1124 | ||
| CDRH8D43NP-101NC | Sumida | SMD,8x8mm | 0 | $ 1.1587 | ||
| APCI00101040101TY0 | Chilisin | SMD,10.3x10.3mm | 0 | $ 0.2812 | ||
| BPCI00101040101T00 | Chilisin | SMD,10.3x10.3mm | 0 | $ 0.2506 | ||
| SCRH104R-101 | Bel Fuse | SMD,10.5x10.3mm | 0 | $ 1.3254 | ||
| DR1040-101-R | EATON | SMD,10.5x10.3mm | 0 | $ 0.1876 | ||
| WLSSA38GZ0N101LB | Walsin | - | 0 | $ 0.1007 |

