MCC SD101AW-TP
| Manufacturer | |
| MPN | SD101AW-TP |
| LCSC Part # | C7356511 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 410mV | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Forward Voltage Drop
- For General Purpose Applications
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Lead Free Finish/RoHS Compliant ("P" Sufix Designates RoHS Compliant)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0541 | $ 1.08 |
| 200+ | $ 0.0492 | $ 9.84 |
| 600+ | $ 0.0466 | $ 27.96 |
| 3,000+ | $ 0.0454 | $ 136.20 |
| 9,000+ | $ 0.0439 | $ 395.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 410mV | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Forward Voltage Drop
- For General Purpose Applications
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Lead Free Finish/RoHS Compliant ("P" Sufix Designates RoHS Compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



