ABLIC S-8261ABKMD-G3KT2U
| Produttore | |
| Cod. Prod. | S-8261ABKMD-G3KT2U |
| Cod. LCSC | C7355383 |
| Imballo | SOT-23-6 |
| Numero Cliente | |
| Attr. chiave | SOT-23-6 Battery Management RoHS |
| Scheda Tecnica | ABLIC S-8261ABKMD-G3KT2U |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-8261 Series is a lithium-ion / lithium polymer rechargeable battery protection IC incorporating high-accuracy voltage detection circuit and delay circuits. The S-8261 Series is suitable for protection of single-cell lithium-ion / lithium polymer battery packs from overcharge, overdischarge and overcurrent.
Caratteristiche
Traduzione AI
- Internal high accuracy voltage detection circuit
- Overcharge detection voltage 3.900 V to 4.500 V (applicable in 5 mV step), Accuracy: ±25 mV (+25°C) and ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage 0.1 V to 0.4 V, Accuracy: ±25 mV, selectable in 50 mV step
- Overdischarge detection voltage 2.000 V to 3.000 V (applicable in 10 mV step), Accuracy: ±50 mV
- Overdischarge hysteresis voltage 0.0 V to 0.7 V, Accuracy: ±50 mV, selectable in 100 mV step
- Overcurrent 1 detection voltage 0.050 V to 0.300 V (applicable in 10 mV step), Accuracy: ±15 mV
- Overcurrent 2 detection voltage 0.500 V (fixed), Accuracy: ±100 mV
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- Delay times (overcharge: tcu, overdischarge: toL, overcurrent 1: tov1, overcurrent 2: tiov2) are generated by an internal circuit, no external capacitor is necessary, Accuracy: ±20%
- Three-step overcurrent detection circuit is included (overcurrent 1, overcurrent 2 and load short-circuiting)
- Power-down function "Yes" / "No" is selectable
- Charger detection function and abnormal charge current detection function
- Operation mode 3.5 μA typ., 7.0 μA max.
- Power-down mode 0.1 μA max.
- Wide operating temperature range -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applicazioni
Traduzione AI
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.0865 | $ 1.09 |
| 200+ | $ 0.4334 | $ 86.68 |
| 500+ | $ 0.4196 | $ 209.80 |
| 1,000+ | $ 0.4119 | $ 411.90 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-8261 Series is a lithium-ion / lithium polymer rechargeable battery protection IC incorporating high-accuracy voltage detection circuit and delay circuits. The S-8261 Series is suitable for protection of single-cell lithium-ion / lithium polymer battery packs from overcharge, overdischarge and overcurrent.
Caratteristiche
Traduzione AI
- Internal high accuracy voltage detection circuit
- Overcharge detection voltage 3.900 V to 4.500 V (applicable in 5 mV step), Accuracy: ±25 mV (+25°C) and ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage 0.1 V to 0.4 V, Accuracy: ±25 mV, selectable in 50 mV step
- Overdischarge detection voltage 2.000 V to 3.000 V (applicable in 10 mV step), Accuracy: ±50 mV
- Overdischarge hysteresis voltage 0.0 V to 0.7 V, Accuracy: ±50 mV, selectable in 100 mV step
- Overcurrent 1 detection voltage 0.050 V to 0.300 V (applicable in 10 mV step), Accuracy: ±15 mV
- Overcurrent 2 detection voltage 0.500 V (fixed), Accuracy: ±100 mV
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- Delay times (overcharge: tcu, overdischarge: toL, overcurrent 1: tov1, overcurrent 2: tiov2) are generated by an internal circuit, no external capacitor is necessary, Accuracy: ±20%
- Three-step overcurrent detection circuit is included (overcurrent 1, overcurrent 2 and load short-circuiting)
- Power-down function "Yes" / "No" is selectable
- Charger detection function and abnormal charge current detection function
- Operation mode 3.5 μA typ., 7.0 μA max.
- Power-down mode 0.1 μA max.
- Wide operating temperature range -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applicazioni
Traduzione AI
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
C7355383 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

