onsemi MC74LCX573DTR2G
| Manufacturer | |
| MPN | MC74LCX573DTR2G |
| LCSC Part # | C7355 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | D Latch 2V~3.6V 1.5ns TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Series | 74LCX | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 1.5ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 223
223 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5762 | $ 0.58 |
| 10+ | $ 0.5632 | $ 5.63 |
| 30+ | $ 0.5534 | $ 16.60 |
| 100+ | $ 0.5436 | $ 54.36 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Series | 74LCX | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 1.5ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



