LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8533A30AFT-TB-G product image
Images for reference only

ABLIC S-8533A30AFT-TB-GRoHS

Manufacturer
MPN
S-8533A30AFT-TB-G
LCSC Part #
C7354636
Packaging
TSSOP-8
Customer #
Key Attributes
1 Fixed 3V Step-down type TSSOP-8 DC DC Switching Controllers RoHS
Datasheetpdf iconABLIC S-8533A30AFT-TB-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8936$ 3.89
200+$ 1.554$ 310.80
500+$ 1.5016$ 750.80
1,000+$ 1.4762$ 1476.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerABLIC
PackagingTSSOP-8
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
Output Current-
FeaturesAdjustable soft-start
Number of Channels1
TopologyBuck
Frequency - Switching300kHz
Operating Voltage2.7V~16V
Output TypeFixed
Switch tube (built-in/external)External
Output Voltage3V
FunctionStep-down type
Quiescent Current30uA

Introduction

AI Translation

The S-8533 Series is a synchronous PWM control CMOS step-down switching regulator controller that includes a reference voltage source, synchronous circuit, oscillation circuit, error amplifier, phase compensation circuit, and PWM controller. An efficient step-down switching regulator can be realized simply by adding external P-channel and N-channel power MOS FETs, one coil, and three capacitors. Since the oscillation frequency is a high 300 kHz, the S-8533 can be used to configure a high efficiency step-down switching regulator capable of driving high output current using small external parts and a 3 to 10% increase in efficiency is obtained compared to conventional step-down switching regulators. The 8-Pin TSSOP package and high oscillation frequency make the S-8533 ideal as the main power supply for portable devices.

Features

AI Translation
  • Synchronous rectification system realizing high efficiency (typ. 94%)
  • Use at maximum duty ratio = 100% and use of a battery up to maximum life is possible by using P-channel and Nchannel power MOS FETs externally.
  • Oscillation frequency: 300 kHz typ.
  • Input voltage: 2.7 to 16.0 V
  • Output voltage: 1.25 V, 1.3 to 6.0 V, selectable in 0.1 V steps
  • Output voltage accuracy: ±2.0%
  • Soft-start function set by an external capacitor (CSS)
  • Shutdown function
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant voltage power supply for hard disks and DVD drivers
  • Power supplies for portable devices, such as digital cameras, PDAs, electronic organizers, and cellular phones
  • Main or sub power supply for notebook PCs and peripherals
  • Constant voltage power supply for cameras, video equipment, and communication equipment