ABLIC S-1170B30UC-OTPTFG
| Manufacturer | |
| MPN | S-1170B30UC-OTPTFG |
| LCSC Part # | C7354222 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 3V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S-1170 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by the heat. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS technology, a larger variety of capacitors are available, including small ceramic capacitors. Small SOT-89-5 and 6-Pin HSON(A) packages realize high-density mounting.
Features
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Output voltage accuracy: ±1.0%
- Dropout voltage: 120 mV typ. (3.0 V output product, ΔIout = 300 mA)
- Current consumption: During operation: 80 μA typ., 160 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 800 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 4.7 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for DVD and CD-ROM drive
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for notebook PC
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3844 | $ 0.38 |
| 200+ | $ 0.1534 | $ 30.68 |
| 500+ | $ 0.1483 | $ 74.15 |
| 1,000+ | $ 0.1458 | $ 145.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S-1170 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by the heat. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS technology, a larger variety of capacitors are available, including small ceramic capacitors. Small SOT-89-5 and 6-Pin HSON(A) packages realize high-density mounting.
Features
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Output voltage accuracy: ±1.0%
- Dropout voltage: 120 mV typ. (3.0 V output product, ΔIout = 300 mA)
- Current consumption: During operation: 80 μA typ., 160 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 800 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 4.7 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in thermal shutdown circuit: Prevents damage caused by heat.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for DVD and CD-ROM drive
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for notebook PC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

