onsemi MC74LCX541DTR2G
| Manufacturer | |
| MPN | MC74LCX541DTR2G |
| LCSC Part # | C7354 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Low-Voltage CMos Octal Buffer Flow Through Pinout With 5V-Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Hot-swap support | |
| Number of Elements | 1 | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74LCX541 is a high performance, non−inverting octal buffer operating from a 2.3 to 3.6 V supply. This device is similar in function to the MC74LCX244, while providing flow through architecture. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX541 inputs to be safely driven from 5 V devices. The MC74LCX541 is suitable for memory address driving and all TTL level bus oriented transceiver applications. Current drive capability is 24 mA at the outputs. The Output Enable (OE1. OE2) inputs, when HIGH, disables the output by placing them in a HIGH Z condition.
Features
- Designed for 2.3 to 3.6 V VCC Operation
- 5 V Tolerant − Interface Capability With 5 V TTL Logic
- Supports Live Insertion and Withdrawal
- IOFF Specification Guarantees High Impedance When VCC = 0 V
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current in All Three Logic States (10 μA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance:
- Human Body Model > 2000 V
- Machine Model > 200 V
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- memory address driving
- all TTL level bus oriented transceiver applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5827 | $ 0.58 |
| 10+ | $ 0.4737 | $ 4.74 |
| 30+ | $ 0.42 | $ 12.60 |
| 100+ | $ 0.3662 | $ 36.62 |
| 500+ | $ 0.3337 | $ 166.85 |
| 1,000+ | $ 0.3174 | $ 317.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Hot-swap support | |
| Number of Elements | 1 | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74LCX541 is a high performance, non−inverting octal buffer operating from a 2.3 to 3.6 V supply. This device is similar in function to the MC74LCX244, while providing flow through architecture. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX541 inputs to be safely driven from 5 V devices. The MC74LCX541 is suitable for memory address driving and all TTL level bus oriented transceiver applications. Current drive capability is 24 mA at the outputs. The Output Enable (OE1. OE2) inputs, when HIGH, disables the output by placing them in a HIGH Z condition.
Features
- Designed for 2.3 to 3.6 V VCC Operation
- 5 V Tolerant − Interface Capability With 5 V TTL Logic
- Supports Live Insertion and Withdrawal
- IOFF Specification Guarantees High Impedance When VCC = 0 V
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current in All Three Logic States (10 μA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance:
- Human Body Model > 2000 V
- Machine Model > 200 V
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- memory address driving
- all TTL level bus oriented transceiver applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



