LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0402BRC0749R9L product image
Images for reference only

YAGEO RT0402BRC0749R9L

Manufacturer
YAGEOAsian Brands
MPN
RT0402BRC0749R9L
LCSC Part #
C7353410
Packaging
0402
Customer #
Key Attributes
RES 49.9Ω ±0.1% 0.063W 0402
DatasheetYAGEO RT0402BRC0749R9L
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.38$ 0.38
200+$ 0.1517$ 30.34
500+$ 0.1466$ 73.30
1,000+$ 0.1441$ 144.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance49.9Ω
Power(Watts)63mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD0749R9LYAGEO040248,180$ 0.0289
AT0402BRD0749R9LYAGEO04025,880$ 0.066
RT0402BRE0749R9LYAGEO040250$ 0.0251
RT0402BRB0749R9LYAGEO04020$ 0.5238
RP0402BRD0749R9LYAGEO04020$ 0.0275
RT0402WRD0749R9LYAGEO04020$ 1.2321