Recom Power RS3-2415S
| Hersteller | |
| Herst.-Teilenr. | RS3-2415S |
| LCSC-Nr. | C7349581 |
| Verp. | SIP,21.8x9.2mm |
| Kundennummer | |
| Hauptmerkm. | 15V 18V~36V SIP,21.8x9.2mm DC DC Converters RoHS |
| Datenblatt | Recom Power RS3-2415S |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 83% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 83% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range - 40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).
Merkmale
KI-Übersetzung
- 2:1 and 3:1 wide input voltage ranges
- 1kVDC, 2kVDC and 3kVDC isolation
- UL94V-0 package material
- Continuous short circuit protection
- Low ripple and noise
- CTR1, On/Off
- Efficiency up to 83%
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 83% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP,21.8x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 15V | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 83% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range - 40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).
Merkmale
KI-Übersetzung
- 2:1 and 3:1 wide input voltage ranges
- 1kVDC, 2kVDC and 3kVDC isolation
- UL94V-0 package material
- Continuous short circuit protection
- Low ripple and noise
- CTR1, On/Off
- Efficiency up to 83%
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

