Astrodyne TDI RP220-10-.47-W
| Manufacturer | |
| MPN | RP220-10-.47-W |
| LCSC Part # | C7349212 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current: 6A, 10A, 12A, 16A, and 20A
- Dual-stage line filter
- Available in QD connector, W (wire), and S (stud) termination options
- High performance
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Automation equipment
- Medical devices
- Office electronics
- Electronic equipment
- Noise applications
- Industrial machinery
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.3425 | $ 73.34 |
| 200+ | $ 29.2655 | $ 5853.10 |
| 500+ | $ 28.2865 | $ 14143.25 |
| 1,000+ | $ 27.8031 | $ 27803.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

