SEI(Stackpole Electronics Inc.) RPC1206JT180K-HP
| Manufacturer | |
| MPN | RPC1206JT180K-HP |
| LCSC Part # | C7348988 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 180kΩ ±5% 500mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RPC1206JT180K-HP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0805 | $ 0.08 |
| 200+ | $ 0.0322 | $ 6.44 |
| 500+ | $ 0.0311 | $ 15.55 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 180kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AS0606J0184T5E | UNI-ROYAL | 1206 | 50 | $ 0.0159 | ||
| RMCP1206JT180K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0234 | ||
| CRGH1206J180K | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| HP06W2J0184T5E | UNI-ROYAL | 1206 | 0 | $ 0.0135 | ||
| PS06W2J0184T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| AC1206JR-7W180KL | YAGEO | 1206 | 0 | $ 0.0563 | ||
| CRGS1206J180K | TE Connectivity | 1206 | 0 | $ 0.0553 | ||
| WK73R2BTTD184J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1233 | ||
| RPC1206JT180K-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| SR1206JR-7T180KL | YAGEO | 1206 | 0 | $ 0.1316 | ||
| SG73P2BTTD184G | KOA | 1206 | 0 | $ 0.0369 | ||
| ESR18EZPJ184 | ROHM | 1206 | 0 | $ 0.0134 | ||
| ERJ-P08J184V | PANASONIC | 1206 | 0 | $ 0.0185 | ||
| ERJ-UP8J184V | PANASONIC | 1206 | 0 | $ 0.0331 | ||
| ES06WKJ0184T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| SG73P2BRTTD184J | KOA | 1206 | 0 | $ 0.1365 | ||
| CRCW1206180KJNEAHP | VISHAY | 1206 | 0 | $ 0.0507 | ||
| ESR18EZPF1803 | ROHM | 1206 | 0 | $ 0.0134 | ||
| CRGP1206F180K | TE Connectivity | 1206 | 0 | $ 0.0278 | ||
| RCS1206180KFKEA | VISHAY | 1206 | 0 | $ 0.0268 |

