LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNMF12FBC121R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNMF12FBC121R

Manufacturer
MPN
RNMF12FBC121R
LCSC Part #
C7348270
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 121Ω ±1% 500mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNMF12FBC121R
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0325$ 0.03
200+$ 0.013$ 2.60
500+$ 0.0126$ 6.30
1,000+$ 0.0124$ 12.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.4xL6.4mm
Resistance121Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNMF12FTC121RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0176
RNMF12FTD121RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0163