SEI(Stackpole Electronics Inc.) RMEF2512JT22K0
| Manufacturer | |
| MPN | RMEF2512JT22K0 |
| LCSC Part # | C7347907 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 22kΩ ±5% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4015 | $ 0.40 |
| 200+ | $ 0.1602 | $ 32.04 |
| 500+ | $ 0.1549 | $ 77.45 |
| 1,000+ | $ 0.1522 | $ 152.20 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 22kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J223 TS | FOJAN | 2512 | 23,840 | $0.0215 $0.0238 | ||
| 25121WJ0223T4E | UNI-ROYAL | 2512 | 7,920 | $ 0.0321 | ||
| RTT25223JTE | RALEC | 2512 | 40 | $ 0.0401 | ||
| RC2512JK-0722KL | YAGEO | 2512 | 20 | $ 0.0526 | ||
| CR01223J | Meritek | 2512 | 0 | $ 0.0256 | ||
| RMCS2512JT22K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2378 | ||
| CRGCQ2512J22K | TE Connectivity | 2512 | 0 | $ 0.0648 | ||
| CR2512J22K0E04Z | EVER OHMS | 2512 | 0 | $ 0.0268 | ||
| RC-12K223JT | FH | 2512 | 0 | $ 0.0329 | ||
| GR2512J22KT4G00 | GiantOhm | 2512 | 0 | $ 0.0169 | ||
| WR25X223JTL | Walsin | 2512 | 0 | $0.0031 $0.0301 | ||
| SR2512JK-0722KL | YAGEO | 2512 | 0 | $ 0.1169 | ||
| RPC2512JT22K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1027 | ||
| CRGS2512J22K | TE Connectivity | 2512 | 0 | $ 0.2511 | ||
| RMCP2512JT22K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3212 | ||
| RHC2512JT22K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5456 | ||
| CRGH2512J22K | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| PS122WJ0223T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| 352222KJT | TE Connectivity | 2512 | 0 | $ 0.207 | ||
| SLR1TTE223J | KOA | 2512 | 0 | $ 0.2267 |

