SEI(Stackpole Electronics Inc.) RMEF0402FT3K92
| Manufacturer | |
| MPN | RMEF0402FT3K92 |
| LCSC Part # | C7347565 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.92kΩ ±1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.92kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.92kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.014 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0054 | $ 2.70 |
| 1,000+ | $ 0.0053 | $ 5.30 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 3.92kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.92kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF3921X | PANASONIC | 0402 | 9,608 | $ 0.0053 | ||
| FRC0402F3921TS | FOJAN | 0402 | 106,800 | $ 0.0017 | ||
| CRCW04023K92FKED | VISHAY | 0402 | 10,000 | $ 0.0079 | ||
| RC0402FR-073K92L | YAGEO | 0402 | 7,200 | $ 0.0014 | ||
| RCS1005F3921CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RC1005F3921CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RMCS0402FT3K92 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| WCR-WCR0402LF-3921-F-P-LT | TT Electronics | 0402 | 0 | $ 0.0338 | ||
| CRCW04023K92FKTE | VISHAY | 0402 | 0 | $ 0.0166 | ||
| RC0402FR-073K92P | YAGEO | 0402 | 0 | $ 0.0123 | ||
| RMC1/16SK3921FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP3921F | KOA | 0402 | 0 | $ 0.0162 | ||
| HP02WAF3921TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RMCP0402FT3K92 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W3K92L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F3921X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS04023K92FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| CRCW04023K92FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP3921F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF3921X | PANASONIC | 0402 | 0 | $ 0.034 |

