SEI(Stackpole Electronics Inc.) RMEF1210FT20R0
| Manufacturer | |
| MPN | RMEF1210FT20R0 |
| LCSC Part # | C7347411 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 20Ω ±1% 500mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF1210FT20R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2343 | $ 0.23 |
| 200+ | $ 0.0935 | $ 18.70 |
| 500+ | $ 0.0904 | $ 45.20 |
| 1,000+ | $ 0.0888 | $ 88.80 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 20Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F20R0TS | FOJAN | 1210 | 47,000 | $0.0124 $0.0137 | ||
| 1210W2F200JT5E | UNI-ROYAL | 1210 | 37,350 | $ 0.021 | ||
| 1RC1210F2009 | SAE | 1210 | 4,950 | $ 0.0146 | ||
| AC1210FR-0720RL | YAGEO | 1210 | 3,920 | $ 0.0431 | ||
| RMCF1210FT20R0 | SEI(Stackpole Electronics Inc.) | 1210 | 3,320 | $ 0.0247 | ||
| CRCW121020R0FKEA | VISHAY | 1210 | 1,570 | $ 0.0652 | ||
| GR1210F20RT5G00 | GiantOhm | 1210 | 100 | $ 0.0101 | ||
| RTT1220R0FTP | RALEC | 1210 | 50 | $ 0.0139 | ||
| RK73H2ETTD20R0F | KOA | 1210 | 15 | $ 0.1116 | ||
| RMC1/4K20R0FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ERTTD20R0F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR0420R0F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F20R0U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-14NF20R0U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F20R0U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| ERJ-P14F20R0U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| CRCW121020R0FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CR1210F20R0P05Z | EVER OHMS | 1210 | 0 | $ 0.0128 | ||
| RC1210FR-0720RL | YAGEO | 1210 | 0 | $ 0.0227 | ||
| SR1210FR-0720RL | YAGEO | 1210 | 0 | $ 0.2626 |

