ADI AD8538AUJZ-REEL7
| Manufacturer | |
| MPN | AD8538AUJZ-REEL7 |
| LCSC Part # | C73471 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | Low Power, Precision, Auto-Zero Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 180uA | |
| Gain Bandwidth Product | 430kHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8538/AD8539 are very high precision amplifiers featuring extremely low offset voltage, low input bias current, and low power consumption. The supply current is less than 215 μA maximum per amplifier at 5.0 V. Operation is fully specified from 2.7 V to 5.0 V single supply (±1.35 V to ±2.5 V dual supply). The AD8538/AD8539 operate at very low power making these amplifiers ideal for battery-powered devices and portable equipment. The AD8538/AD8539 are specified over the extended industrial temperature range ( -40°C to +125°C). The AD8538 amplifier is available in 5-lead TSOT-23, and 8-lead, narrow body SOIC packages, and the AD8539 amplifier is available in 8-lead, narrow body SOIC and 8-lead MSOP.
Features
- Low offset voltage: 13 μV maximum
- Input offset drift: 0.03 μV/°C
- Single-supply operation: 2.7 V to 5.5 V
- High gain, CMRR, and PSRR
- Low input bias current: 25 pA
- Low supply current: 180 μA
- Qualified for automotive applications
Applications
- Mobile communications
- Portable instrumentation
- Battery-powered devices
- Sensor interfaces
- Temperature measurement
- Electronic scales
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8999$ 1.8429 | $ 1.84 |
| 10+ | $ 1.6171$ 1.5686 | $ 15.69 |
| 30+ | $ 1.4627$ 1.4189 | $ 42.57 |
| 100+ | $ 1.2872$ 1.2486 | $ 124.86 |
| 500+ | $ 1.0288$ 0.9980 | $ 499.00 |
| 1,000+ | $ 0.993$ 0.9633 | $ 963.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | 50pA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 180uA | |
| Gain Bandwidth Product | 430kHz | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8538/AD8539 are very high precision amplifiers featuring extremely low offset voltage, low input bias current, and low power consumption. The supply current is less than 215 μA maximum per amplifier at 5.0 V. Operation is fully specified from 2.7 V to 5.0 V single supply (±1.35 V to ±2.5 V dual supply). The AD8538/AD8539 operate at very low power making these amplifiers ideal for battery-powered devices and portable equipment. The AD8538/AD8539 are specified over the extended industrial temperature range ( -40°C to +125°C). The AD8538 amplifier is available in 5-lead TSOT-23, and 8-lead, narrow body SOIC packages, and the AD8539 amplifier is available in 8-lead, narrow body SOIC and 8-lead MSOP.
Features
- Low offset voltage: 13 μV maximum
- Input offset drift: 0.03 μV/°C
- Single-supply operation: 2.7 V to 5.5 V
- High gain, CMRR, and PSRR
- Low input bias current: 25 pA
- Low supply current: 180 μA
- Qualified for automotive applications
Applications
- Mobile communications
- Portable instrumentation
- Battery-powered devices
- Sensor interfaces
- Temperature measurement
- Electronic scales
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



