SEI(Stackpole Electronics Inc.) RMCS2512JT27R0
| Manufacturer | |
| MPN | RMCS2512JT27R0 |
| LCSC Part # | C7346929 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 27Ω ±5% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2082 | $ 0.21 |
| 200+ | $ 0.0831 | $ 16.62 |
| 500+ | $ 0.0803 | $ 40.15 |
| 1,000+ | $ 0.079 | $ 79.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J270 TS | FOJAN | 2512 | 40,960 | $ 0.0262 | ||
| 25121WJ0270T4E | UNI-ROYAL | 2512 | 5,920 | $0.0345 $0.0348 | ||
| AC2512JK-0727RL | YAGEO | 2512 | 3,520 | $ 0.0414 | ||
| RC2512JK-0727RL | YAGEO | 2512 | 2,050 | $ 0.0621 | ||
| HP122WJ0270T4E | UNI-ROYAL | 2512 | 180 | $ 0.0779 | ||
| SCR2512J27R | VO | 2512 | 80 | $ 0.0223 | ||
| CR01270J | Meritek | 2512 | 0 | $ 0.0256 | ||
| RMEF2512JT27R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4015 | ||
| RC-12K270JT | FH | 2512 | 0 | $ 0.0203 | ||
| GR2512J27RT4G00 | GiantOhm | 2512 | 0 | $ 0.0169 | ||
| RTT25270JTE | RALEC | 2512 | 0 | $ 0.0123 | ||
| AS25J27R0ET | Ohmite | 2512 | 0 | $ 0.0976 | ||
| RPC2512JT27R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1027 | ||
| CRGS2512J27R | TE Connectivity | 2512 | 0 | $ 0.4356 | ||
| RHC2512JT27R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5456 | ||
| RMCP2512JT27R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3212 | ||
| CRGH2512J27R | TE Connectivity | 2512 | 0 | $ 0.0972 | ||
| PS122WJ0270T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| SLR1TTE270J | KOA | 2512 | 0 | $ 0.2267 | ||
| CL2512JN27RB | CHANGLONG | 2512 | 0 | $ 0.0198 |

