SEI(Stackpole Electronics Inc.) RMCS2512FT499K
| Manufacturer | |
| MPN | RMCS2512FT499K |
| LCSC Part # | C7346827 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 499kΩ ±1% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS2512FT499K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 499kΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 499kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3221 | $ 0.32 |
| 200+ | $ 0.1286 | $ 25.72 |
| 500+ | $ 0.1243 | $ 62.15 |
| 1,000+ | $ 0.1221 | $ 122.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 499kΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 499kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F4993TS | FOJAN | 2512 | 5,780 | $0.0275 $0.0305 | ||
| 25121WF4993T4E | UNI-ROYAL | 2512 | 4,280 | $ 0.0299 | ||
| RTT254993FTE | RALEC | 2512 | 3,480 | $ 0.0409 | ||
| RC-12K4993FT | FH | 2512 | 2,640 | $ 0.0267 | ||
| WR25X4993FTL | Walsin | 2512 | 18 | $0.0040 $0.0393 | ||
| CHV2512-FX-4993ELF | BOURNS | 2512 | 0 | $ 0.2878 | ||
| RK73H3ATTE4993F | KOA | 2512 | 0 | $ 0.0385 | ||
| HV733ATTE4993F | KOA | 2512 | 0 | $ 0.3197 | ||
| ERJ-U1TF4993U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-1TNF4993U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| ERJ-S1TF4993U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT499K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.037 | ||
| RVC2512FT499K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2089 | ||
| CRCW2512499KFKEG | VISHAY | 2512 | 0 | $ 0.202 | ||
| CRCW2512499KFKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW2512499KFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512499KFKTH | VISHAY | 2512 | 0 | $ 0.0836 | ||
| RCV2512499KFKEGAT | VISHAY | 2512 | 0 | $ 0.4007 | ||
| CRMA2512AF499KFKEF | VISHAY | 2512 | 0 | $ 0.6364 | ||
| GR2512F499KT4G00 | GiantOhm | 2512 | 0 | $ 0.0216 |

