SEI(Stackpole Electronics Inc.) RMEF0603FT205K
| Manufacturer | |
| MPN | RMEF0603FT205K |
| LCSC Part # | C7346746 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 205kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 205kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0234 | $ 0.02 |
| 200+ | $ 0.0094 | $ 1.88 |
| 500+ | $ 0.0091 | $ 4.55 |
| 1,000+ | $ 0.0089 | $ 8.90 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 205kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2053TS | FOJAN | 0603 | 31,500 | $0.0025 $0.0026 | ||
| 0603WAF2053T5E | UNI-ROYAL | 0603 | 18,200 | $ 0.0058 | ||
| RC0603FR-07205KL | YAGEO | 0603 | 13,200 | $ 0.0071 | ||
| CRCW0603205KFKEA | VISHAY | 0603 | 1,300 | $0.0073 $0.0089 | ||
| ERJ3EKF2053V | PANASONIC | 0603 | 0 | $ 0.0106 | ||
| ERJ-S03F2053V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| ERJ-U03F2053V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| SFR03EZPF2053 | ROHM | 0603 | 0 | $ 0.0143 | ||
| RCS1608F2053CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0052 | ||
| RMCF0603FT205K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CR0603-10W-2053FT | Venkel | 0603 | 0 | $ 0.0024 | ||
| CRCW0603205KFKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW0603205KFKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW0603205KFKEBC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| RS-03K2053FT | FH | 0603 | 0 | $ 0.002 | ||
| RTT032053FTP | RALEC | 0603 | 0 | $ 0.0041 | ||
| WR06X2053FTL | Walsin | 0603 | 0 | $ 0.0008 | ||
| AC0603FR-07205KL | YAGEO | 0603 | 0 | $ 0.0093 | ||
| AF0603FR-07205KL | YAGEO | 0603 | 0 | $ 0.0226 | ||
| RC0603FR-13205KL | YAGEO | 0603 | 0 | $ 0.008 |

