SEI(Stackpole Electronics Inc.) RMCS0805FT576K
| Manufacturer | |
| MPN | RMCS0805FT576K |
| LCSC Part # | C7346566 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 576kΩ ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0805FT576K |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 576kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 576kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 576kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 576kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F5763TS | FOJAN | 0805 | 4,000 | $0.0031 $0.0032 | ||
| 0805W8F5763T5E | UNI-ROYAL | 0805 | 1,900 | $ 0.002 | ||
| RTT055763FTP | RALEC | 0805 | 400 | $ 0.0018 | ||
| RC0805FR-07576KL | YAGEO | 0805 | 400 | $ 0.0051 | ||
| ERJ6ENF5763V | PANASONIC | 0805 | 50 | $ 0.0139 | ||
| RMC1/10K5763FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| HV732ATTD5763F | KOA | 0805 | 0 | $ 0.101 | ||
| CR105763F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F5763V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F5763V | PANASONIC | 0805 | 0 | $ 0.0528 | ||
| RCS2012F5763CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RC2012F5763CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0154 | ||
| RMCF0805FT576K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW0805576KFKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW0805576KFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805576KFKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RS-05K5763FT | FH | 0805 | 0 | $ 0.0019 | ||
| WR08X5763FTL | Walsin | 0805 | 0 | $ 0.0029 | ||
| AC0805FR-07576KL | YAGEO | 0805 | 0 | $ 0.0067 | ||
| AR0805FR-07576KL | YAGEO | 0805 | 0 | $ 0.0853 |

