SEI(Stackpole Electronics Inc.) RMCS1210JT1K10
| Manufacturer | |
| MPN | RMCS1210JT1K10 |
| LCSC Part # | C7346257 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.1kΩ ±5% 333mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS1210JT1K10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 1.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 1.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0851 | $ 0.09 |
| 200+ | $ 0.034 | $ 6.80 |
| 500+ | $ 0.0329 | $ 16.45 |
| 1,000+ | $ 0.0323 | $ 32.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 1.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 1.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210J112 TS | FOJAN | 1210 | 48,900 | $0.0077 $0.0085 | ||
| AC1210JR-071K1L | YAGEO | 1210 | 4,850 | $ 0.0238 | ||
| 1210W2J0112T5E | UNI-ROYAL | 1210 | 4,700 | $ 0.0073 | ||
| CL1210JN1K1P | CHANGLONG | 1210 | 5,000 | $ 0.006 | ||
| CR04112J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RPC1210JT1K10 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| RMEF1210JT1K10 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2045 | ||
| CR1210J1K10P05Z | EVER OHMS | 1210 | 0 | $ 0.0079 | ||
| AC1210JR-131K1L | YAGEO | 1210 | 0 | $ 0.0685 | ||
| AF1210JR-071K1L | YAGEO | 1210 | 0 | $ 0.0267 | ||
| RC1210JR-071K1L | YAGEO | 1210 | 0 | $ 0.0122 | ||
| RMCP1210JT1K10 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0551 | ||
| RPC1210JT1K10-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2653 | ||
| HP0707J0112T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0112T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| SG73P2ETTD112G | KOA | 1210 | 0 | $ 0.0622 | ||
| KTR25JZPJ112 | ROHM | 1210 | 0 | $ 0.0589 | ||
| ERJ-U14J112U | PANASONIC | 1210 | 0 | $ 0.0434 | ||
| ERJ-14YJ112U | PANASONIC | 1210 | 0 | $ 0.0183 | ||
| AA1210JR-071K1L | YAGEO | 1210 | 0 | $ 0.0298 |

