SEI(Stackpole Electronics Inc.) RMCP1206FT340K
| Manufacturer | |
| MPN | RMCP1206FT340K |
| LCSC Part # | C7344492 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 340kΩ ±1% 500mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP1206FT340K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 340kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 340kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0277 | $ 0.03 |
| 200+ | $ 0.0111 | $ 2.22 |
| 500+ | $ 0.0107 | $ 5.35 |
| 1,000+ | $ 0.0105 | $ 10.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 340kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 340kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR18EZPF3403 | ROHM | 1206 | 0 | $ 0.0134 | ||
| CRGH1206F340K | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| HP06W2F3403T5E | UNI-ROYAL | 1206 | 0 | $ 0.0199 | ||
| ERJ-UP8F3403V | PANASONIC | 1206 | 0 | $ 0.0485 | ||
| ERJ-P08F3403V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| WK73R2BTTD3403F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1176 | ||
| CRCW1206340KFKEAHP | VISHAY | 1206 | 0 | $ 0.059 | ||
| ERJ-UP8D3403V | PANASONIC | 1206 | 0 | $ 0.0653 | ||
| ERJ-P08D3403V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| RC1206FR-7W340KL | YAGEO | 1206 | 0 | $ 0.0709 | ||
| SG73G2BTTD3403D | KOA | 1206 | 0 | $ 0.2306 | ||
| HQ06W2F3403T5E | UNI-ROYAL | 1206 | 0 | $ 0.02 |

