SEI(Stackpole Electronics Inc.) RMCP0805FT1R80
| Manufacturer | |
| MPN | RMCP0805FT1R80 |
| LCSC Part # | C7344316 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.8Ω ±1% 333mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP0805FT1R80 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0501 | $ 0.05 |
| 200+ | $ 0.02 | $ 4.00 |
| 500+ | $ 0.0194 | $ 9.70 |
| 1,000+ | $ 0.019 | $ 19.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 1.8Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP05W3F180KT5E | UNI-ROYAL | 0805 | 8,500 | $ 0.0101 | ||
| RPC0805FT1R80-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.167 | ||
| RPC0805FT1R80-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2907 | ||
| ERJ-6BQF1R8V | PANASONIC | 0805 | 0 | $ 0.1043 | ||
| LTR10EVHFL1R80 | ROHM | 0805 | 0 | $ 0.0693 | ||
| PS05W3F180KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0121 | ||
| ESR10EZPF1R80 | ROHM | 0805 | 0 | $ 0.0227 | ||
| RCS08051R80FKEA | VISHAY | 0805 | 0 | $ 0.0444 | ||
| ES0504F180KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0272 | ||
| ERJ-6DQF1R8V | PANASONIC | 0805 | 0 | $ 0.0385 | ||
| SDR10EZPF1R80 | ROHM | 0805 | 0 | $ 0.0457 | ||
| SR732ATTD1R80F | KOA | 0805 | 0 | $ 0.0805 | ||
| ERJ-HP6F1R80V | PANASONIC | 0805 | 0 | $ 0.0472 | ||
| SR732ATTD1R80D | KOA | 0805 | 0 | $ 0.0965 | ||
| HQ05W3F180KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0116 |

