SEI(Stackpole Electronics Inc.) RMCF01005FT115K
| Manufacturer | |
| MPN | RMCF01005FT115K |
| LCSC Part # | C7343874 |
| Packaging | 1005 |
| Customer # | |
| Key Attributes | RES 115kΩ ±1% 0.03W 1005 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF01005FT115K |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1005 | |
| Power(Watts) | 30mW | |
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1005 | |
| Power(Watts) | 30mW |
| Type | Description | |
|---|---|---|
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0406 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1005 | |
| Power(Watts) | 30mW | |
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1005 | |
| Power(Watts) | 30mW |
| Type | Description | |
|---|---|---|
| Resistance | 115kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/32-1153FPA | KAMAYA | 1005 | 0 | $ 0.0182 | ||
| M55342K03B115BRWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342H03B115BRWS | VISHAY | 1005 | 0 | $ 14.712 | ||
| M55342E03B115BRWS | VISHAY | 1005 | 0 | $ 14.712 |

