LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ATTD2151F product image
Images for reference only

KOA RK73H2ATTD2151FRoHS

Manufacturer
MPN
RK73H2ATTD2151F
LCSC Part #
C7343398
Packaging
0805
Customer #
Key Attributes
RES 2150Ω ±1% 0805
Datasheetpdf iconKOA RK73H2ATTD2151F
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0041$ 4.10
10,000+$ 0.004$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance2.15kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/K
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece