NTE Electronics RLY9207
| Manufacturer | |
| MPN | RLY9207 |
| LCSC Part # | C7343235 |
| Packaging | - |
| Customer # | |
| Key Attributes | Relay Sockets RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For R11 series relays, DIN rail/panel mount with pressure clamp screws
- Electrical rating: 300V, 16A
- 5-pin blade socket
- For R11 series relays, PCB mount
- Electrical rating: 300V, 10A
- 5-pin blade socket
- For R58 series circuit breakers
- Waterproof
- M11 thread
- Clear silicone
- Protective cover
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.9813 | $ 23.98 |
| 200+ | $ 9.5683 | $ 1913.66 |
| 500+ | $ 9.2485 | $ 4624.25 |
| 1,000+ | $ 9.0909 | $ 9090.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For R11 series relays, DIN rail/panel mount with pressure clamp screws
- Electrical rating: 300V, 16A
- 5-pin blade socket
- For R11 series relays, PCB mount
- Electrical rating: 300V, 10A
- 5-pin blade socket
- For R58 series circuit breakers
- Waterproof
- M11 thread
- Clear silicone
- Protective cover
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

