BOURNS RL822-2R2K-RC
| Manufacturer | |
| MPN | RL822-2R2K-RC |
| LCSC Part # | C7343057 |
| Packaging | Through Hole,D=8.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.1A 21mΩ Through Hole,D=8.5mm |
| Datasheet | BOURNS RL822-2R2K-RC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=8.5mm | |
| Current Rating | 3.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 21mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=8.5mm | |
| Current Rating | 3.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 21mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8057 | $ 0.81 |
| 200+ | $ 0.3226 | $ 64.52 |
| 500+ | $ 0.3118 | $ 155.90 |
| 1,000+ | $ 0.3056 | $ 305.60 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=8.5mm | |
| Current Rating | 3.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 21mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=8.5mm | |
| Current Rating | 3.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 21mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

