onsemi MC74HC589ADR2G
| Manufacturer | |
| MPN | MC74HC589ADR2G |
| LCSC Part # | C7343 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Bit Serial or Parallel-Input/Serial-Output Shift Register with 3-State |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Output enable | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC74HC589A device consists of an 8−bit storage latch which feeds parallel data to an 8−bit shift register. Data can also be loaded serially (see the Function Table). The shift register output, QH, is a 3−state output, allowing this device to be used in bus−oriented systems. The HC589A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
Features
AI Translation
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity: 526 FETs or 131.5 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3583 | $ 1.79 |
| 50+ | $ 0.2826 | $ 14.13 |
| 150+ | $ 0.2502 | $ 37.53 |
| 500+ | $ 0.2097 | $ 104.85 |
| 2,500+ | $ 0.17 | $ 425.00 |
| 5,000+ | $ 0.1592 | $ 796.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Features | Output enable | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC74HC589A device consists of an 8−bit storage latch which feeds parallel data to an 8−bit shift register. Data can also be loaded serially (see the Function Table). The shift register output, QH, is a 3−state output, allowing this device to be used in bus−oriented systems. The HC589A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
Features
AI Translation
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity: 526 FETs or 131.5 Equivalent Gates
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



