KOA RK73H2BTTD4020F
| Manufacturer | |
| MPN | RK73H2BTTD4020F |
| LCSC Part # | C7342652 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 402Ω ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD4020F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 402Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 402Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0114 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0044 | $ 2.20 |
| 1,000+ | $ 0.0043 | $ 4.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 402Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 402Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-07402RL | YAGEO | 1206 | 11,800 | $ 0.0114 | ||
| RS-06K4020FT | FH | 1206 | 4,000 | $ 0.0046 | ||
| 1RC1206F4020 | SAE | 1206 | 1,900 | $ 0.0063 | ||
| 1206W4F4020T5E | UNI-ROYAL | 1206 | 1,900 | $ 0.0048 | ||
| RTT064020FTP | RALEC | 1206 | 1,300 | $ 0.0041 | ||
| CRCW1206402RFKEA | VISHAY | 1206 | 170 | $ 0.0376 | ||
| CR1206-FX-4020ELF | BOURNS | 1206 | 50 | $ 0.0168 | ||
| ERJ-U08F4020V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF4020V | PANASONIC | 1206 | 0 | $ 0.0059 | ||
| ERJ-S08F4020V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF4020 | ROHM | 1206 | 0 | $ 0.0165 | ||
| RMCS1206FT402R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| RMCF1206FT402R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCF1206FG402R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW1206402RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206402RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| FRC1206F4020TS | FOJAN | 1206 | 0 | $0.0046 $0.0051 | ||
| SCR1206F402R | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X4020FTL | Walsin | 1206 | 0 | $ 0.0042 | ||
| AC1206FR-07402RL | YAGEO | 1206 | 0 | $ 0.0065 |

