LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD3920F product image
Images for reference only

KOA RK73H2BTTD3920FRoHS

Manufacturer
MPN
RK73H2BTTD3920F
LCSC Part #
C7342650
Packaging
1206
Customer #
Key Attributes
RES 392Ω ±1% 250mW 1206
Datasheetpdf iconKOA RK73H2BTTD3920F
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0121$ 0.24
200+$ 0.0118$ 2.36
600+$ 0.0117$ 7.02
2,000+$ 0.0115$ 23.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance392Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%