KOA RK73G1JRTTD4532C
| Manufacturer | |
| MPN | RK73G1JRTTD4532C |
| LCSC Part # | C7339901 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 45.3kΩ ±0.25% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 45.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 45.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1694 | $ 0.17 |
| 200+ | $ 0.0676 | $ 13.52 |
| 500+ | $ 0.0654 | $ 32.70 |
| 1,000+ | $ 0.0643 | $ 64.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 45.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 45.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G1JTTD4532C | KOA | 0603 | 0 | $ 0.0379 | ||
| RS73G1JTTD4532C | KOA | 0603 | 0 | $ 0.096 | ||
| SG73G1JTTD4532C | KOA | 0603 | 0 | $ 0.2306 | ||
| RS73F1JTTD4532C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD4532C | KOA | 0603 | 0 | $ 0.3334 | ||
| RS73G1JTTD4532B | KOA | 0603 | 0 | $ 0.096 | ||
| ERJ-PB3B4532V | PANASONIC | 0603 | 0 | $ 0.029 | ||
| RN73R1JTTD4532C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73H1JTTD4532C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RT0603CRE0745K3L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RS73F1JTTD4532B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD4532B | KOA | 0603 | 0 | $ 0.381 |

