POWER INTEGRATIONS TNY284DG-TL
| Manufacturer | |
| MPN | TNY284DG-TL |
| LCSC Part # | C73396 |
| Packaging | SO-7 |
| Customer # | |
| Key Attributes | Energy-Efficient, Off-Line Switcher with Line Compensated Overload Power |
| Description | 132kHz 725V Flyback SO-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,706
3,706
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6339 | $ 0.63 |
10+ | $ 0.511 | $ 5.11 |
30+ | $ 0.4496 | $ 13.49 |
100+ | $ 0.3897 | $ 38.97 |
500+ | $ 0.3202 | $ 160.10 |
1,000+ | $ 0.3008 | $ 300.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$